ADC, Energy Measurement 24 b SPI 20-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Energy Measurement 24 b SPI 20-SOIC-IC
High Speed Converters by Analog Devices

ADE7912ARIZ

DigiKey Part Number
505-ADE7912ARIZ-ND
Manufacturer
Manufacturer Product Number
ADE7912ARIZ
Description
IC ADC/ENERGY MEAS 24BIT 20SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ADC, Energy Measurement 24 b SPI 20-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADE7912ARIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
ADC, Energy Measurement
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Single Supply
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1343,74000 Kč343,74 Kč
10272,30200 Kč2 723,02 Kč
31250,89903 Kč7 777,87 Kč
124232,43089 Kč28 821,43 Kč
279224,52806 Kč62 643,33 Kč
527219,47611 Kč115 663,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:343,74000 Kč
Unit Price with VAT:415,92540 Kč