


ADE7878AACPZ | |
|---|---|
DigiKey Part Number | 505-ADE7878AACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7878AACPZ |
Description | IC ENERGY METERING 3PH 40LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7878AACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 400kOhm | |
Measurement Error | 0.2% | |
Voltage - I/O High | 2V, 2.4V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 20mA | |
Voltage - Supply | 2.8 V ~ 3.7 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 324,75500 Kč | 3 247,55 Kč |
| 62 | 288,31274 Kč | 17 875,39 Kč |
| 124 | 278,67565 Kč | 34 555,78 Kč |
| 310 | 268,50345 Kč | 83 236,07 Kč |
| 558 | 263,22987 Kč | 146 882,27 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |



