


ADE7816ACPZ | |
|---|---|
DigiKey Part Number | ADE7816ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7816ACPZ |
Description | IC POWER METER 3 PHASE 40LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7816ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 130kOhm, 400kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2V, 2.4V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 25mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 255,86100 Kč | 2 558,61 Kč |
| 79 | 223,00405 Kč | 17 617,32 Kč |
| 158 | 215,61361 Kč | 34 066,95 Kč |
| 316 | 209,53212 Kč | 66 212,15 Kč |
| 553 | 205,41816 Kč | 113 596,24 Kč |
| 1 027 | 201,55912 Kč | 207 001,22 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |






