
ADE1201ACCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE1201ACCZ-RLTR-ND - Tape & Reel (TR) 505-ADE1201ACCZ-RLCT-ND - Cut Tape (CT) 505-ADE1201ACCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE1201ACCZ-RL |
Description | IC ISOL MOD 8BIT 100K 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 8 b 100k SPI 20-LGA (5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFLGA | |
Supplier Device Package | 20-LGA (5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,67000 Kč | 308,67 Kč |
| 10 | 243,97600 Kč | 2 439,76 Kč |
| 25 | 227,79480 Kč | 5 694,87 Kč |
| 100 | 216,53560 Kč | 21 653,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 187,76605 Kč | 469 415,12 Kč |
| Unit Price without VAT: | 308,67000 Kč |
|---|---|
| Unit Price with VAT: | 373,49070 Kč |


