
ADCMP582BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP582BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP582BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP582BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP582BCPZ-RL7 |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, PECL 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP582BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, PECL | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ ±5V | |
Current - Input Bias (Max) | 30µA @ ±5V | |
Current - Output (Typ) | 44mA @ 5V | |
Current - Quiescent (Max) | 8mA | |
CMRR, PSRR (Typ) | 60dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 0.18ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,38000 Kč | 563,38 Kč |
| 10 | 453,85100 Kč | 4 538,51 Kč |
| 25 | 426,48600 Kč | 10 662,15 Kč |
| 100 | 417,97150 Kč | 41 797,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 362,75823 Kč | 544 137,35 Kč |
| Unit Price without VAT: | 563,38000 Kč |
|---|---|
| Unit Price with VAT: | 681,68980 Kč |










