
ADCMP562BRQZ | |
|---|---|
DigiKey Part Number | 505-ADCMP562BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP562BRQZ |
Description | IC COMPARATOR 2 W/LATCH 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, Open-Emitter, PECL 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP562BRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, Open-Emitter, PECL | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | 2mV @ -5.2V,5V | |
Current - Input Bias (Max) | 3µA @ -5.2V,5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 5mA, 28mA, 13mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 0.83ns | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,13000 Kč | 195,13 Kč |
| 10 | 131,89900 Kč | 1 318,99 Kč |
| 56 | 103,75018 Kč | 5 810,01 Kč |
| 112 | 95,49366 Kč | 10 695,29 Kč |
| 280 | 87,09439 Kč | 24 386,43 Kč |
| Unit Price without VAT: | 195,13000 Kč |
|---|---|
| Unit Price with VAT: | 236,10730 Kč |



