Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP552BRQZ

DigiKey Part Number
ADCMP552BRQZ-ND
Manufacturer
Manufacturer Product Number
ADCMP552BRQZ
Description
IC COMPARATOR 2 W/LATCH 20QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADCMP552BRQZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
55mA @ 3.3V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
17mA
Packaging
Tube
CMRR, PSRR (Typ)
76dB CMRR, 75dB PSRR
Part Status
Active
Propagation Delay (Max)
0.625ns
Type
with Latch
Hysteresis
± 0.5mV
Number of Elements
2
Operating Temperature
-40°C ~ 85°C
Output Type
Complementary, Differential, LVPECL, Open-Emitter, PECL
Package / Case
20-SSOP (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
3.14V ~ 5.25V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
10mV @ 3.3V
Supplier Device Package
20-QSOP
Current - Input Bias (Max)
28µA @ 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1221,11000 Kč221,11 Kč
10172,66700 Kč1 726,67 Kč
56152,17554 Kč8 521,83 Kč
112146,34857 Kč16 391,04 Kč
280140,19839 Kč39 255,55 Kč
504137,00986 Kč69 052,97 Kč
1 008133,86725 Kč134 938,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,11000 Kč
Unit Price with VAT:267,54310 Kč