Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP551BRQZ

DigiKey Part Number
ADCMP551BRQZ-ND
Manufacturer
Manufacturer Product Number
ADCMP551BRQZ
Description
IC COMPARATOR 2 W/LATCH 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADCMP551BRQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
2
Output Type
Complementary, Differential, LVPECL, Open-Emitter, PECL
Voltage - Supply, Single/Dual (±)
3.14V ~ 5.25V
Voltage - Input Offset (Max)
10mV @ 3.3V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
17mA
CMRR, PSRR (Typ)
76dB CMRR, 75dB PSRR
Propagation Delay (Max)
0.625ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
10136,15100 Kč1 361,51 Kč
98115,60255 Kč11 329,05 Kč
196111,55403 Kč21 864,59 Kč
294109,52670 Kč32 200,85 Kč
588106,55306 Kč62 653,20 Kč
1 078104,38752 Kč112 529,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč