
ADCMP393ARUZ | |
|---|---|
DigiKey Part Number | 505-ADCMP393ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP393ARUZ |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP393ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 36.8µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 4.2µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 96 | 23,14594 Kč | 2 222,01 Kč |
| 192 | 22,08839 Kč | 4 240,97 Kč |
| 288 | 21,55795 Kč | 6 208,69 Kč |
| 576 | 20,78000 Kč | 11 969,28 Kč |
| 1 056 | 20,21336 Kč | 21 345,31 Kč |
| 2 592 | 19,53276 Kč | 50 628,91 Kč |
| 5 088 | 19,12353 Kč | 97 300,52 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



