
ADCMP380-2ACBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP380-2ACBZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP380-2ACBZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP380-2ACBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP380-2ACBZ-RL7 |
Description | IC COMPARATR 1 W/VOLT REF 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP380-2ACBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 190nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 35µs | |
Hysteresis | 10.3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFBGA, WLCSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 20,82160 Kč | 520,54 Kč |
| 100 | 18,48240 Kč | 1 848,24 Kč |
| 250 | 17,36956 Kč | 4 342,39 Kč |
| 500 | 17,02728 Kč | 8 513,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,92684 Kč | 47 780,52 Kč |
| 6 000 | 15,58286 Kč | 93 497,16 Kč |
| 9 000 | 15,41069 Kč | 138 696,21 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


