Comparator with Voltage Reference Open-Drain 6-WLCSP (0.96x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP380-1ACBZ-RL7

DigiKey Part Number
505-ADCMP380-1ACBZ-RL7TR-ND - Tape & Reel (TR)
505-ADCMP380-1ACBZ-RL7CT-ND - Cut Tape (CT)
505-ADCMP380-1ACBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP380-1ACBZ-RL7
Description
IC COMPARATR 1 W/VOLT REF 6WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 6-WLCSP (0.96x1.46)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP380-1ACBZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
190nA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
35µs
Hysteresis
10.3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, WLCSP
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (0.96x1.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1022,95100 Kč229,51 Kč
2520,82160 Kč520,54 Kč
10018,48240 Kč1 848,24 Kč
25017,36956 Kč4 342,39 Kč
50017,02728 Kč8 513,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,92684 Kč47 780,52 Kč
6 00015,58286 Kč93 497,16 Kč
9 00015,41069 Kč138 696,21 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč