SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

ADCMP361WYRJZ-RL7

DigiKey Part Number
ADCMP361WYRJZ-RL7TR-ND - Tape & Reel (TR)
ADCMP361WYRJZ-RL7CT-ND - Cut Tape (CT)
ADCMP361WYRJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP361WYRJZ-RL7
Description
IC COMPARATOR SINGLE OD SOT23-5
Customer Reference
Detailed Description
Comparator with Voltage Reference Differential, Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP361WYRJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
with Voltage Reference
Number of Elements
1
Output Type
Differential, Open-Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.005µA @ 1.7V
Current - Output (Typ)
-
Current - Quiescent (Max)
10µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
10µs
Hysteresis
13.5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,48000 Kč102,48 Kč
1066,65600 Kč666,56 Kč
2557,33240 Kč1 433,31 Kč
10046,78420 Kč4 678,42 Kč
25041,60336 Kč10 400,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:102,48000 Kč
Unit Price with VAT:124,00080 Kč