
ADCMP343YRJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADCMP343YRJZ-REEL7TR-ND - Tape & Reel (TR) ADCMP343YRJZ-REEL7CT-ND - Cut Tape (CT) ADCMP343YRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP343YRJZ-REEL7 |
Description | IC COMPARATOR 2 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP343YRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.005µA @ 1.7V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,98300 Kč | 509,83 Kč |
| 25 | 46,73320 Kč | 1 168,33 Kč |
| 100 | 42,07160 Kč | 4 207,16 Kč |
| 250 | 40,47996 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,12299 Kč | 111 368,97 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


