Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 4.8 GHz 40-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK954BCPZ-REEL7

DigiKey Part Number
ADCLK954BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADCLK954BCPZ-REEL7CT-ND - Cut Tape (CT)
ADCLK954BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCLK954BCPZ-REEL7
Description
IC CLK BUF 2:12 4.8GHZ 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 4.8 GHz 40-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK954BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Input
CMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
4.8 GHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1387,53000 Kč387,53 Kč
10308,38300 Kč3 083,83 Kč
25288,63760 Kč7 215,94 Kč
100266,92870 Kč26 692,87 Kč
250256,58096 Kč64 145,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750247,22327 Kč185 417,45 Kč
Manufacturers Standard Package
Unit Price without VAT:387,53000 Kč
Unit Price with VAT:468,91130 Kč