
ADCLK954/PCBZ | |
|---|---|
DigiKey Part Number | ADCLK954/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK954/PCBZ |
Description | EVAL BOARD FOR ADCLK954 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCLK954 SiGe Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | ADCLK954 | |
Primary Attributes | 2 Inputs, 12 Outputs | |
Secondary Attributes | LVPECL Output Logic | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 256,19000 Kč | 5 256,19 Kč |
| Unit Price without VAT: | 5 256,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 359,98990 Kč |


