


ADBMS1818ASWZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADBMS1818ASWZ-R7TR-ND - Tape & Reel (TR) 505-ADBMS1818ASWZ-R7CT-ND - Cut Tape (CT) 505-ADBMS1818ASWZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADBMS1818ASWZ-R7 |
Description | 18-CELL BATTERY MONITOR WITH DAI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADBMS1818ASWZ-R7 Models |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Qualification |
Function Battery Monitor | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 64-LQFP Exposed Pad |
Number of Cells 18 | Supplier Device Package 64-LQFP-EP (10x10) |
Fault Protection Over Temperature, Over/Under Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,38000 Kč | 472,38 Kč |
| 10 | 378,08900 Kč | 3 780,89 Kč |
| 25 | 354,55200 Kč | 8 863,80 Kč |
| 100 | 334,08630 Kč | 33 408,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 314,25483 Kč | 94 276,45 Kč |
| 600 | 307,19352 Kč | 184 316,11 Kč |
| Unit Price without VAT: | 472,38000 Kč |
|---|---|
| Unit Price with VAT: | 571,57980 Kč |



