
ADAU7112ACBZRL | |
|---|---|
DigiKey Part Number | 505-ADAU7112ACBZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU7112ACBZRL |
Description | IC SAMPLE RATE CONVERTER 9-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 9-WLCSP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU7112ACBZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 1.1V ~ 1.98V, 1.7V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.26x1.26) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 31,31188 Kč | 313 118,80 Kč |
| Unit Price without VAT: | 31,31188 Kč |
|---|---|
| Unit Price with VAT: | 37,88737 Kč |


