


ADAU1966AWBSTZ-RL | |
|---|---|
DigiKey Part Number | 505-ADAU1966AWBSTZ-RLTR-ND - Tape & Reel (TR) 505-ADAU1966AWBSTZ-RLCT-ND - Cut Tape (CT) 505-ADAU1966AWBSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1966AWBSTZ-RL |
Description | IC DAC 24BIT V-OUT 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 16 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1966AWBSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of D/A Converters | 16 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | Yes | |
Data Interface | I2C, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.46V | |
Voltage - Supply, Digital | 2.25V ~ 3.46V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,22000 Kč | 362,22 Kč |
| 10 | 287,73600 Kč | 2 877,36 Kč |
| 25 | 269,11880 Kč | 6 727,97 Kč |
| 100 | 257,97930 Kč | 25 797,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 228,18527 Kč | 228 185,27 Kč |
| Unit Price without VAT: | 362,22000 Kč |
|---|---|
| Unit Price with VAT: | 438,28620 Kč |


