


ADAU1962AWBSTZ-RL | |
|---|---|
DigiKey Part Number | 505-ADAU1962AWBSTZ-RLTR-ND - Tape & Reel (TR) 505-ADAU1962AWBSTZ-RLCT-ND - Cut Tape (CT) 505-ADAU1962AWBSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1962AWBSTZ-RL |
Description | IC DAC 24BIT V-OUT 80LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 12 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1962AWBSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of D/A Converters | 12 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | Yes | |
Data Interface | I2C, I2S, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.46V | |
Voltage - Supply, Digital | 2.25V ~ 3.46V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,96000 Kč | 287,96 Kč |
| 10 | 199,51200 Kč | 1 995,12 Kč |
| 25 | 176,42440 Kč | 4 410,61 Kč |
| 100 | 150,34120 Kč | 15 034,12 Kč |
| 250 | 146,56020 Kč | 36 640,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 146,56063 Kč | 146 560,63 Kč |
| Unit Price without VAT: | 287,96000 Kč |
|---|---|
| Unit Price with VAT: | 348,43160 Kč |


