
ADAU1772BCPZ | |
|---|---|
DigiKey Part Number | 505-ADAU1772BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1772BCPZ |
Description | IC CODEC LOW PWR 24BIT 40LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b I2C, SPI 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1772BCPZ Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 102 / 107 |
Manufacturer Analog Devices Inc. | Dynamic Range, ADCs / DACs (db) Typ 102 / 104 |
Packaging Tray | Voltage - Supply, Analog 1.8V ~ 3.3V |
Part Status Active | Voltage - Supply, Digital 1.1V ~ 1.8V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, SPI | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 40-WFQFN Exposed Pad, CSP |
Number of ADCs / DACs 4 / 2 | Supplier Device Package 40-LFCSP-WQ (6x6) |
Sigma Delta No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 Kč | 313,67 Kč |
| 10 | 247,84700 Kč | 2 478,47 Kč |
| 85 | 215,07659 Kč | 18 281,51 Kč |
| 170 | 208,03729 Kč | 35 366,34 Kč |
| 255 | 204,51314 Kč | 52 150,85 Kč |
| 510 | 199,34382 Kč | 101 665,35 Kč |
| 1 020 | 195,08991 Kč | 198 991,71 Kč |
| Unit Price without VAT: | 313,67000 Kč |
|---|---|
| Unit Price with VAT: | 379,54070 Kč |




