
ADAU1772BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADAU1772BCPZ-RLTR-ND - Tape & Reel (TR) 505-ADAU1772BCPZ-RLCT-ND - Cut Tape (CT) 505-ADAU1772BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1772BCPZ-RL |
Description | IC CODEC LOW PWR 24BIT 40LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b I2C, SPI 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1772BCPZ-RL Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 102 / 107 |
Manufacturer Analog Devices Inc. | Dynamic Range, ADCs / DACs (db) Typ 102 / 104 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.8V ~ 3.3V |
Part Status Active | Voltage - Supply, Digital 1.1V ~ 1.8V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, SPI | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 40-WFQFN Exposed Pad, CSP |
Number of ADCs / DACs 4 / 2 | Supplier Device Package 40-LFCSP-WQ (6x6) |
Sigma Delta No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 Kč | 313,67 Kč |
| 10 | 247,84700 Kč | 2 478,47 Kč |
| 25 | 231,39600 Kč | 5 784,90 Kč |
| 100 | 213,47060 Kč | 21 347,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,68509 Kč | 476 712,73 Kč |
| Unit Price without VAT: | 313,67000 Kč |
|---|---|
| Unit Price with VAT: | 379,54070 Kč |


