


ADAU1702JSTZ | |
|---|---|
DigiKey Part Number | 505-ADAU1702JSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1702JSTZ |
Description | IC AUDIO PROC 2ADC/4DAC 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 25MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1702JSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 25MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 3kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 205,44400 Kč | 2 054,44 Kč |
| 25 | 191,40080 Kč | 4 785,02 Kč |
| 100 | 175,95690 Kč | 17 595,69 Kč |
| 300 | 167,34357 Kč | 50 203,07 Kč |
| 500 | 164,15858 Kč | 82 079,29 Kč |
| 1 000 | 160,50682 Kč | 160 506,82 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |

