
ADAU1446YSTZ-3A | |
|---|---|
DigiKey Part Number | 505-ADAU1446YSTZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1446YSTZ-3A |
Description | IC SIGMADSP 175MHZ 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 172MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1446YSTZ-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 172MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 46kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,11000 Kč | 482,11 Kč |
| 10 | 386,17400 Kč | 3 861,74 Kč |
| 90 | 337,47989 Kč | 30 373,19 Kč |
| 180 | 327,38683 Kč | 58 929,63 Kč |
| 270 | 322,33330 Kč | 87 029,99 Kč |
| 540 | 314,92294 Kč | 170 058,39 Kč |
| Unit Price without VAT: | 482,11000 Kč |
|---|---|
| Unit Price with VAT: | 583,35310 Kč |


