General Purpose Interface 24 b I2C, SPI 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU1372BCPZ

DigiKey Part Number
505-ADAU1372BCPZ-ND
Manufacturer
Manufacturer Product Number
ADAU1372BCPZ
Description
IC CODEC LP W/HDPH AMP 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Interface 24 b I2C, SPI 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1372BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
General Purpose
Data Interface
I2C, SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
102 / 107
Dynamic Range, ADCs / DACs (db) Typ
102 / 104
Voltage - Supply, Analog
1.71V ~ 3.63V
Voltage - Supply, Digital
1.045V ~ 1.98V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1249,46000 Kč249,46 Kč
10195,51200 Kč1 955,12 Kč
25182,03600 Kč4 550,90 Kč
103166,97282 Kč17 198,20 Kč
309158,78294 Kč49 063,93 Kč
515155,75501 Kč80 213,83 Kč
1 030152,28341 Kč156 851,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,46000 Kč
Unit Price with VAT:301,84660 Kč