


ADAS3023BCPZ | |
|---|---|
DigiKey Part Number | ADAS3023BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAS3023BCPZ |
Description | IC ADC 16BIT SAR 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS3023BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-PGA-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,29000 Kč | 898,29 Kč |
| 23 | 696,33913 Kč | 16 015,80 Kč |
| 46 | 671,02304 Kč | 30 867,06 Kč |
| 115 | 644,29530 Kč | 74 093,96 Kč |
| 253 | 626,20767 Kč | 158 430,54 Kč |
| Unit Price without VAT: | 898,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,93090 Kč |

