64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP
64 LQFP Pin View
Multi-Parameter Health Monitoring Platforms and IoT Ecosystem

ADAS1000BSTZ-RL

DigiKey Part Number
505-ADAS1000BSTZ-RLTR-ND - Tape & Reel (TR)
505-ADAS1000BSTZ-RLCT-ND - Cut Tape (CT)
505-ADAS1000BSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAS1000BSTZ-RL
Description
IC AFE 5 CHAN 19BIT 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Channel AFE 19 Bit 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADAS1000BSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
19
Number of Channels
5
Voltage - Supply, Analog
3.15V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 064
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1852,10000 Kč852,10 Kč
10633,68900 Kč6 336,89 Kč
25594,66240 Kč14 866,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500594,66250 Kč891 993,75 Kč
Manufacturers Standard Package
Unit Price without VAT:852,10000 Kč
Unit Price with VAT:1 031,04100 Kč