5 Channel AFE 19 Bit 56-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Channel AFE 19 Bit 56-LFCSP-VQ (9x9)
Multi-Parameter Health Monitoring Platforms and IoT Ecosystem

ADAS1000BCPZ-RL

DigiKey Part Number
505-ADAS1000BCPZ-RLTR-ND - Tape & Reel (TR)
505-ADAS1000BCPZ-RLCT-ND - Cut Tape (CT)
505-ADAS1000BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAS1000BCPZ-RL
Description
IC AFE 5 CHAN 19BIT 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Channel AFE 19 Bit 56-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADAS1000BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
19
Number of Channels
5
Voltage - Supply, Analog
3.15V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-VQ (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 015,88000 Kč1 015,88 Kč
10833,24300 Kč8 332,43 Kč
25792,89280 Kč19 822,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500674,79332 Kč1 686 983,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,88000 Kč
Unit Price with VAT:1 229,21480 Kč