64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP
64 LQFP Pin View

ADAS1000-4BSTZ-RL

DigiKey Part Number
505-ADAS1000-4BSTZ-RLTR-ND - Tape & Reel (TR)
505-ADAS1000-4BSTZ-RLCT-ND - Cut Tape (CT)
505-ADAS1000-4BSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAS1000-4BSTZ-RL
Description
IC AFE 4 CHAN 19BIT 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Channel AFE 19 Bit 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADAS1000-4BSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
19
Number of Channels
4
Voltage - Supply, Analog
3.15V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1581,99000 Kč581,99 Kč
10422,43200 Kč4 224,32 Kč
25380,84720 Kč9 521,18 Kč
100367,64950 Kč36 764,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500367,64950 Kč551 474,25 Kč
Manufacturers Standard Package
Unit Price without VAT:581,99000 Kč
Unit Price with VAT:704,20790 Kč