


ADAS1000-4BSTZ-RL | |
|---|---|
DigiKey Part Number | 505-ADAS1000-4BSTZ-RLTR-ND - Tape & Reel (TR) 505-ADAS1000-4BSTZ-RLCT-ND - Cut Tape (CT) 505-ADAS1000-4BSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAS1000-4BSTZ-RL |
Description | IC AFE 4 CHAN 19BIT 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 19 Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS1000-4BSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 19 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,92000 Kč | 658,92 Kč |
| 10 | 533,43300 Kč | 5 334,33 Kč |
| 25 | 502,07040 Kč | 12 551,76 Kč |
| 100 | 495,71870 Kč | 49 571,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 429,04933 Kč | 643 573,99 Kč |
| Unit Price without VAT: | 658,92000 Kč |
|---|---|
| Unit Price with VAT: | 797,29320 Kč |


