4 Channel AFE 19 Bit 56-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Channel AFE 19 Bit 56-LFCSP-VQ (9x9)
High Speed Converters by Analog Devices

ADAS1000-4BCPZ

DigiKey Part Number
ADAS1000-4BCPZ-ND
Manufacturer
Manufacturer Product Number
ADAS1000-4BCPZ
Description
IC AFE 4 CHAN 19BIT 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Channel AFE 19 Bit 56-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADAS1000-4BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
19
Number of Channels
4
Voltage - Supply, Analog
3.15V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-VQ (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1658,92000 Kč658,92 Kč
10533,43300 Kč5 334,33 Kč
35492,43914 Kč17 235,37 Kč
105466,61952 Kč48 995,05 Kč
280449,42543 Kč125 839,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:658,92000 Kč
Unit Price with VAT:797,29320 Kč