
ADAS1000-4BCPZ-RL | |
|---|---|
DigiKey Part Number | ADAS1000-4BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAS1000-4BCPZ-RL |
Description | IC AFE 4 CHAN 19BIT 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 19 Bit 56-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS1000-4BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 19 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 424,52958 Kč | 1 061 323,95 Kč |
| Unit Price without VAT: | 424,52958 Kč |
|---|---|
| Unit Price with VAT: | 513,68079 Kč |


