



ADAS1000-3BSTZ | |
|---|---|
DigiKey Part Number | 505-ADAS1000-3BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAS1000-3BSTZ |
Description | IC AFE 3 CHAN 19BIT 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 19 Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS1000-3BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 19 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| 10 | 552,10000 Kč | 5 521,00 Kč |
| 34 | 510,71471 Kč | 17 364,30 Kč |
| 102 | 483,91745 Kč | 49 359,58 Kč |
| 272 | 466,07533 Kč | 126 772,49 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |


