3 Channel AFE 19 Bit 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Channel AFE 19 Bit 64-LQFP (10x10)
64 LQFP Pin View

ADAS1000-3BSTZ-RL

DigiKey Part Number
ADAS1000-3BSTZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAS1000-3BSTZ-RL
Description
IC AFE 3 CHAN 19BIT 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Channel AFE 19 Bit 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADAS1000-3BSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
19
Number of Channels
3
Voltage - Supply, Analog
3.15V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500444,64357 Kč666 965,35 Kč
Manufacturers Standard Package
Unit Price without VAT:444,64357 Kč
Unit Price with VAT:538,01872 Kč