


ADAS1000-3BCPZ | |
|---|---|
DigiKey Part Number | 505-ADAS1000-3BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAS1000-3BCPZ |
Description | IC AFE 3 CHAN 19BIT 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 19 Bit 56-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS1000-3BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 19 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,14000 Kč | 714,14 Kč |
| 10 | 579,54500 Kč | 5 795,45 Kč |
| 32 | 538,23781 Kč | 17 223,61 Kč |
| 128 | 503,75516 Kč | 64 480,66 Kč |
| 256 | 490,93980 Kč | 125 680,59 Kč |
| Unit Price without VAT: | 714,14000 Kč |
|---|---|
| Unit Price with VAT: | 864,10940 Kč |


