


ADAS1000-2BSTZ-RL | |
|---|---|
DigiKey Part Number | 505-ADAS1000-2BSTZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAS1000-2BSTZ-RL |
Description | IC AFE 5 CHAN 19BIT 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Channel AFE 19 Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS1000-2BSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 19 | |
Number of Channels | 5 | |
Voltage - Supply, Analog | 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 407,69899 Kč | 611 548,48 Kč |
| Unit Price without VAT: | 407,69899 Kč |
|---|---|
| Unit Price with VAT: | 493,31578 Kč |


