16 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 48-LFCSP-SS (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 48-LFCSP-SS (7x7)
76-81GHz Autonomous Driving CMOS RADAR
High Speed Converters by Analog Devices

ADAR7251WBCSZ

DigiKey Part Number
505-ADAR7251WBCSZ-ND
Manufacturer
Manufacturer Product Number
ADAR7251WBCSZ
Description
IC ADC 16BIT 48-LFCSP-SS
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 48-LFCSP-SS (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADAR7251WBCSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
1.8M
Number of Inputs
4
Input Type
Differential
Data Interface
SPI, Parallel
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
4
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.97V ~ 3.6V
Voltage - Supply, Digital
1.62V ~ 1.98V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-SS (7x7)
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types