
ADAR4002ACPZ-CSL | |
|---|---|
DigiKey Part Number | 505-ADAR4002ACPZ-CSL-ND |
Manufacturer | |
Manufacturer Product Number | ADAR4002ACPZ-CSL |
Description | SINGLE CHANNEL TIME DELAY UNIT 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 500MHz ~ 19GHz 14-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Vector, Modulator | |
LO Frequency | - | |
RF Frequency | 500MHz ~ 19GHz | |
P1dB | 8.4dBm | |
Noise Floor | - | |
Output Power | - | |
Current - Supply | 307 mA | |
Voltage - Supply | 0.9V ~ 1.1V, 1.1V ~ 1.3V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 14-LFCSP (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 436,04000 Kč | 4 436,04 Kč |
| 10 | 3 923,11900 Kč | 39 231,19 Kč |
| 25 | 3 745,95920 Kč | 93 648,98 Kč |
| Unit Price without VAT: | 4 436,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 367,60840 Kč |





