
ADAQ8092BBCZ | |
|---|---|
DigiKey Part Number | 505-ADAQ8092BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ8092BBCZ |
Description | DUAL-CH 105MSPS DAQ UMODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 14 b 105M Serial 72-CSPBGA (7x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 2 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 1.9V, 3.2V ~ 5V, 1.7V ~ 1.9V, 3.2V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-FBGA, CSPBGA | |
Supplier Device Package | 72-CSPBGA (7x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,95000 Kč | 2 708,95 Kč |
| 16 | 2 226,41813 Kč | 35 622,69 Kč |
| 32 | 2 153,98781 Kč | 68 927,61 Kč |
| Unit Price without VAT: | 2 708,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,82950 Kč |

