



ADAQ7988BCCZ-RL7 | |
|---|---|
DigiKey Part Number | ADAQ7988BCCZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAQ7988BCCZ-RL7 |
Description | IC ADC 16BIT SAR 24LGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ7988BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3.7V ~ 10V | |
Voltage - Supply, Digital | 3.5V ~ 10V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 24-FLGA | |
Supplier Device Package | 24-LGA (5x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 231,91808 Kč | 231 918,08 Kč |
| Unit Price without VAT: | 231,91808 Kč |
|---|---|
| Unit Price with VAT: | 280,62088 Kč |


