16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4)
Analog Devices ADAQ7980 and ADAQ7988 | Digi-Key Daily
Power µModule® Solutions

ADAQ7980BCCZ-RL7

DigiKey Part Number
ADAQ7980BCCZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAQ7980BCCZ-RL7
Description
IC ADC 16BIT SAR 24LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4)
Datasheet
 Datasheet
EDA/CAD Models
ADAQ7980BCCZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3.7V ~ 10V
Voltage - Supply, Digital
3.5V ~ 10V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
24-FLGA
Supplier Device Package
24-LGA (5x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000320,61342 Kč320 613,42 Kč
Manufacturers Standard Package
Unit Price without VAT:320,61342 Kč
Unit Price with VAT:387,94224 Kč