


ADAQ4370-4BBCZ | |
|---|---|
DigiKey Part Number | 505-ADAQ4370-4BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ4370-4BBCZ |
Description | QUAD CHANNEL, 16-BIT DAQ UMODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 2M Serial, SPI 81-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ4370-4BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Serial, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.4V ~ 3.6V, 3.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 81-FBGA, CSPBGA | |
Supplier Device Package | 81-CSPBGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,13000 Kč | 1 061,13 Kč |
| 10 | 871,34400 Kč | 8 713,44 Kč |
| 25 | 823,93920 Kč | 20 598,48 Kč |
| 100 | 771,85510 Kč | 77 185,51 Kč |
| 250 | 747,03084 Kč | 186 757,71 Kč |
| Unit Price without VAT: | 1 061,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,96730 Kč |


