



ADA8282WBCPZ | |
|---|---|
DigiKey Part Number | 505-ADA8282WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA8282WBCPZ |
Description | IC AFE 16BIT 32-LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 219 mW 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADA8282WBCPZ Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.8V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Number of Bits 16 | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Channels 4 | Supplier Device Package 32-LFCSP (5x5) |
Power (Watts) 219 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 25 | 156,10760 Kč | 3 902,69 Kč |
| 123 | 141,57325 Kč | 17 413,51 Kč |
| 369 | 134,73331 Kč | 49 716,59 Kč |
| 615 | 132,20454 Kč | 81 305,79 Kč |
| 1 107 | 129,71104 Kč | 143 590,12 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |



