
ADA4941-1YRZ | |
|---|---|
DigiKey Part Number | 505-ADA4941-1YRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4941-1YRZ |
Description | IC ADC DRIVER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4941-1YRZ Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 98 | 108,31755 Kč | 10 615,12 Kč |
| 196 | 104,46291 Kč | 20 474,73 Kč |
| 294 | 102,53167 Kč | 30 144,31 Kč |
| 588 | 99,70122 Kč | 58 624,32 Kč |
| 1 078 | 97,63972 Kč | 105 255,62 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |





