
ADA4940-1ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4940-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4940-1ARZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4940-1ARZ Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 1.25mA |
Packaging Tube | Current - Output / Channel 46 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 95V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 260 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 98 | 72,26959 Kč | 7 082,42 Kč |
| 196 | 69,51944 Kč | 13 625,81 Kč |
| 294 | 68,14136 Kč | 20 033,56 Kč |
| 588 | 66,12085 Kč | 38 879,06 Kč |
| 1 078 | 64,64910 Kč | 69 691,73 Kč |
| 2 548 | 62,94752 Kč | 160 390,28 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |




