
ADA4939-2YCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4939-2YCPZ-R7TR-ND - Tape & Reel (TR) ADA4939-2YCPZ-R7CT-ND - Cut Tape (CT) ADA4939-2YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4939-2YCPZ-R7 |
Description | IC OPAMP DIFF 2 CIRCUIT 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4939-2YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,57000 Kč | 348,57 Kč |
| 10 | 276,56500 Kč | 2 765,65 Kč |
| 25 | 258,56920 Kč | 6 464,23 Kč |
| 100 | 247,37740 Kč | 24 737,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 223,14743 Kč | 334 721,15 Kč |
| Unit Price without VAT: | 348,57000 Kč |
|---|---|
| Unit Price with VAT: | 421,76970 Kč |


