
ADA4932-2YCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4932-2YCPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4932-2YCPZ-R2CT-ND - Cut Tape (CT) 505-ADA4932-2YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4932-2YCPZ-R2 |
Description | IC OPAMP DIFF 2 CIRCUIT 24LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4932-2YCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,13000 Kč | 415,13 Kč |
| 10 | 331,13800 Kč | 3 311,38 Kč |
| 25 | 310,16560 Kč | 7 754,14 Kč |
| 100 | 299,42310 Kč | 29 942,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 284,42296 Kč | 71 105,74 Kč |
| 500 | 277,60238 Kč | 138 801,19 Kč |
| 750 | 274,18936 Kč | 205 642,02 Kč |
| Unit Price without VAT: | 415,13000 Kč |
|---|---|
| Unit Price with VAT: | 502,30730 Kč |


