Current Feedback Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4927-1YCPZ-RL

DigiKey Part Number
ADA4927-1YCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4927-1YCPZ-RL
Description
IC OPAMP CFA 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4927-1YCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
20mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
5000V/µs
Package / Case
16-VFQFN Exposed Pad, CSP
-3db Bandwidth
2.3 GHz
Supplier Device Package
16-LFCSP-VQ (3x3)
Current - Input Bias
500 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000145,65649 Kč728 282,45 Kč
Manufacturers Standard Package
Unit Price without VAT:145,65649 Kč
Unit Price with VAT:176,24435 Kč