
ADA4870ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4870ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4870ACPZ-R7 |
Description | IC OPAMP CFA 1 CIRCUIT 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4870ACPZ-R7 Models |
Category | Current - Supply 32.5mA |
Mfr | Current - Output / Channel 1 A |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 48-VFQFN Exposed Pad, CSP |
-3db Bandwidth 52 MHz | Supplier Device Package 48-LFCSP (7x7) |
Current - Input Bias 12 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 370,14547 Kč | 277 609,10 Kč |
| Unit Price without VAT: | 370,14547 Kč |
|---|---|
| Unit Price with VAT: | 447,87602 Kč |



