Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4860-1YRJZ-RL7

DigiKey Part Number
505-ADA4860-1YRJZ-RL7TR-ND - Tape & Reel (TR)
505-ADA4860-1YRJZ-RL7CT-ND - Cut Tape (CT)
505-ADA4860-1YRJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4860-1YRJZ-RL7
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4860-1YRJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
980V/µs
-3db Bandwidth
520 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
3.5 mV
Current - Supply
6mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1032,73600 Kč327,36 Kč
2529,84240 Kč746,06 Kč
10026,65910 Kč2 665,91 Kč
25025,14384 Kč6 285,96 Kč
50025,05902 Kč12 529,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,54849 Kč67 645,47 Kč
6 00022,09385 Kč132 563,10 Kč
9 00021,86620 Kč196 795,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč