
ADA4860-1YRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4860-1YRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4860-1YRJZ-RL7CT-ND - Cut Tape (CT) 505-ADA4860-1YRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4860-1YRJZ-RL7 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4860-1YRJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 980V/µs | |
-3db Bandwidth | 520 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 25 | 29,84240 Kč | 746,06 Kč |
| 100 | 26,65910 Kč | 2 665,91 Kč |
| 250 | 25,14384 Kč | 6 285,96 Kč |
| 500 | 25,05902 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,22498 Kč | 69 674,94 Kč |
| 6 000 | 22,75669 Kč | 136 540,14 Kč |
| 9 000 | 22,52231 Kč | 202 700,79 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

